32-bit automotive microcontroller featuring a Power Architecture core, operating at a maximum clock frequency of 40 MHz. This FLASH-programmable MCU offers 786KB of ROM and 98KB of RAM, with a 32-bit address bus and 64-bit external data bus. Designed for chassis and safety applications, it supports a supply voltage range of 3V to 3.63V and operates within an automotive temperature grade from -40°C to 125°C. The component includes 16 I/O lines, PWM channels, ADC, and DMA channels, housed in a 100-terminal S-PQFP-G100 package.
Stmicroelectronics SPC56EL54L3CBFSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 311.6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC56EL54L3CBFSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.