The SPC56EL60L3CBFQY is a 32-bit microcontroller with 1MB of FLASH memory and a maximum operating frequency of 120MHz. It is packaged in a LQFP package and is designed for automotive applications, meeting the AEC-Q100 standard. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.5W. It features a range of peripherals, including a watchdog timer, PWM, and DMA, and has 57 programmable I/Os.
Sign in to ask questions about the Stmicroelectronics SPC56EL60L3CBFQY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC56EL60L3CBFQY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, CAN, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC56EL60L3CBFQY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.