The SPC56EL60L3CCFQR is a 32-bit microcontroller with a maximum frequency of 80MHz and a maximum power dissipation of 1.5W. It features 1MB of FLASH memory and 128KB of RAM. The device is packaged in a LQFP package and is suitable for automotive applications, meeting the AEC-Q100 standard. It supports various interfaces, including SPI, UART, USART, SCI, CAN, and LIN, and has 57 programmable I/Os and 5 timers/counters. The microcontroller operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics SPC56EL60L3CCFQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC56EL60L3CCFQR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, CAN, LIN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC56EL60L3CCFQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.