The SPC56EL60L5CBFQY is a 32-bit microcontroller with a maximum operating frequency of 120MHz and 1MB of FLASH memory. It features 96 programmable I/Os and supports various interfaces including SPI, UART, USART, SCI, CAN, and LIN. The device is packaged in a LQFP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.5W. The microcontroller is designed for automotive applications and meets AEC-Q100 standards.
Sign in to ask questions about the Stmicroelectronics SPC56EL60L5CBFQY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC56EL60L5CBFQY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, CAN, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC56EL60L5CBFQY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.