
The SPC56EL70L5CBOSR is a 32-bit microcontroller from Stmicroelectronics, featuring a maximum frequency of 120MHz and 2MB of FLASH memory. It has 96 programmable I/Os and operates within a temperature range of -40°C to 125°C. The device is supplied with a 3.3V operating voltage and has a maximum power dissipation of 1.5W. It is compliant with AEC-Q100 and RoHS standards, and is available in a surface-mount LQFP package.
Sign in to ask questions about the Stmicroelectronics SPC56EL70L5CBOSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC56EL70L5CBOSR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, CAN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC56EL70L5CBOSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.