The SPC56EL70L5CBOSY is a 32-bit microcontroller with a maximum frequency of 120MHz, 2MB of FLASH memory, and 192KB of RAM. It operates within a temperature range of -40°C to 125°C and is supplied with a 3.3V voltage. The device features a variety of interfaces, including SPI, UART, USART, SCI, and CAN, and has 96 programmable I/Os. It is compliant with AEC-Q100 and RoHS standards, and is packaged in a LQFP-144 surface mount package.
Sign in to ask questions about the Stmicroelectronics SPC56EL70L5CBOSY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC56EL70L5CBOSY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, CAN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC56EL70L5CBOSY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.