Automotive-grade 32-bit RISC microcontroller featuring a Power Architecture core. Operates at a maximum clock frequency of 180 MHz with a 40 MHz maximum peripheral clock. Includes 6.29 MB of FLASH program memory and 622 KB of RAM. Equipped with an Analog-to-Digital Converter (ADC) and DMA channels, supporting AEC-Q100 and ISO 26262 screening. Housed in a 176-terminal S-PQFP-G176 package, with operating temperatures ranging from -40°C to 125°C and a nominal supply voltage of 1.2V.
Stmicroelectronics SPC58EE84E7QMSAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 6291456 |
| RAM (bytes) | 622592 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; ISO 26262 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC58EE84E7QMSAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.