Microcontroller Devices Single Slot Programmer
Stmicroelectronics SPC58EEMU technical specifications.
| Type | Single Slot |
| Supported Device Technology | Microcontroller |
| In-System Programmability | Yes |
| Stand-Alone | No |
| Pin Count | 292 |
| Package/Case | BGA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics SPC58EEMU to view detailed technical specifications.
No datasheet is available for this part.