32-bit RISC microcontroller featuring a 40 MHz maximum clock frequency and 180 MHz speed. This automotive-grade integrated circuit offers 6.29 MB of FLASH ROM and 622 KB of RAM. It includes an ADC and DMA channels, operating within a temperature range of -40°C to 125°C. The component is housed in a 292-terminal S-PBGA package with a 1.2V nominal supply voltage.
Stmicroelectronics SPC58NE84C3QMHAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 292 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 6291456 |
| RAM (bytes) | 622592 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; ISO 26262 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC58NE84C3QMHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.