Automotive-grade 32-bit RISC microcontroller featuring a maximum clock frequency of 40 MHz and a speed of 180 DMIPS. This integrated circuit offers 6.29 MB of FLASH ROM and 622 KB of RAM, with integrated ADC and DMA channels. Operating across an extended temperature range of -40°C to 125°C, it utilizes a 1.2V nominal supply voltage and is housed in a 176-terminal S-PQFP-G176 package. Designed for high-performance automotive applications, it meets AEC-Q100 and ISO 26262 screening levels.
Stmicroelectronics SPC58NE84E7QMHAY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 6291456 |
| RAM (bytes) | 622592 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; ISO 26262 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC58NE84E7QMHAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.