32-bit Power Architecture microcontroller designed for automotive general purpose applications. Features a maximum clock frequency of 180 MHz and a 40 MHz maximum operating frequency. Includes 622592 bytes of RAM and 6291456 words of FLASH ROM. Offers PWM channels, ADC, and DMA channels. Operates within an industrial temperature range of -40°C to 105°C and a supply voltage of 1.14V to 1.26V. Packaged in a 292-terminal S-PBGA with dimensions of 17x17 mm. AEC-Q100 screened.
Stmicroelectronics SPC58NG84C3GEC0X technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 292 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 6291456 |
| RAM (bytes) | 622592 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC58NG84C3GEC0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.