
The SPDC12L00010 DC/DC converter from Stmicroelectronics is a board-mount device with a package type of LGA121. It operates within a temperature range of -40°C to 85°C and has a high efficiency of 93%. The converter has a single output of 5V with a maximum current of 10A. It is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics SPDC12L00010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPDC12L00010 technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 10A |
| Depth | 15mm |
| Efficiency | 93% |
| Features | UVLO |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPDC12L00010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
