3 CHANNEL(S), 100Mbps, I2C BUS CONTROLLER, PBGA420, 23 X 23 MM, 1.81 MM HEIGHT, ROHS COMPLIANT, PLASTIC, BGA-420
Stmicroelectronics SPEAR-09-H022 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 420 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B420 |
| Width | 23 |
| Length | 23 |
| Pin Count | 420 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS |
| External Data Bus Width | 32 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPEAR-09-H022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.