The SPEAR-09-H122 is an industrial-grade communication controller IC with a JEDEC package code of S-PBGA-B420. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1V with a tolerance of 0.05V. The device has 420 terminals and a pin count of 420, with a width and length of 23mm. It is a lead-free plastic BGA package with a height of 1.81mm.
Stmicroelectronics SPEAR-09-H122 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 420 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B420 |
| Width | 23 |
| Length | 23 |
| Pin Count | 420 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPEAR-09-H122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.