The SPMD250STP is a 2.5A logic level switch from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a ROHS COMPLIANT MODULE-18 package and is available in bulk quantities. It is not radiation hardened and has a termination type of PC Pin.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SPMD250STP technical specifications.
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 3.37inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 2.5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EASY POWER™ |
| Termination | PC Pin |
| Width | 2.49inch |
| RoHS | Compliant |
No datasheet is available for this part.