Industrial-grade RF transceiver supporting ASK, FSK, GFSK, MSK, and OOK modulation. Features a 3.3V nominal supply voltage and operates across an industrial temperature range of -40°C to 85°C. This 11-terminal integrated circuit is housed in an R-XXMA-N11 package, measuring 11.5mm in width and 13.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SPSGRF-915 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPSGRF-915 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N11 |
| Width | 11.5 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Eccn Code | 5A992.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPSGRF-915 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.