
The SPT02-236DDB is a unidirectional Zener diode with a minimum breakdown voltage of 38V and a clamping voltage of 44V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The diode can handle a maximum surge current of 3A and a peak pulse power of 1.4kW. It is available in a QFN package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics SPT02-236DDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPT02-236DDB technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 44V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 38V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 1.4kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SPT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPT02-236DDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
