
Ultra low power energy harvester and battery charger IC, featuring embedded Maximum Power Point Tracking (MPPT) and Low Dropout Regulators (LDOs). Designed for industrial temperature ranges (-40°C to 85°C), this 20-terminal component operates from a 2.2V to 5.3V supply. The compact 3mm x 3mm S-XQCC-N20 package offers QUAD terminal positioning.
Sign in to ask questions about the Stmicroelectronics SPV1050TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPV1050TTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.3 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPV1050TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.