
This 17-pin surface mount RF module is designed for use in wireless applications. It operates over a frequency range of 2405 to 2480 MHz and is specified to function within a temperature range of -40 to 85°C. The module is powered by a supply voltage between 2.1 and 3.6 volts, with a typical operating voltage of 3.3 volts.
Sign in to ask questions about the Stmicroelectronics SPZB260-PRO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPZB260-PRO technical specifications.
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 25 |
| Package Width (mm) | 13.7 |
| Package Height (mm) | 1 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Minimum Operating Frequency | 2405MHz |
| Maximum Operating Frequency | 2480MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.1V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics SPZB260-PRO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.