
Smart Reset IC, a surface mount DFN package component, monitors a single voltage with a reset threshold range of 300mV to 5.5V. Operating within a supply voltage range of 2V to 5.5V, this active low reset timer features a low supply current of 1µA. Its compact dimensions (1.5mm length, 1.05mm width, 0.6mm height) and lead-free, RoHS-compliant design make it suitable for consumer applications.
Stmicroelectronics SR1HARU technical specifications.
| Package/Case | DFN |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 300mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Supply Current | 1uA |
| Type | Reset Timer |
| Watchdog Timer | No |
| Weight | 0.000744oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SR1HARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.