
Surface mount reset timer IC with a 4-pin DFN package, measuring 1.5mm x 1.05mm x 0.6mm. Monitors a single voltage with a reset threshold range of 300mV to 5.5V and operates within a supply voltage of 2V to 5.5V. Features active low reset, low 1µA supply current, and a wide operating temperature range from -40°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics SR1LARU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SR1LARU technical specifications.
| Package/Case | DFN |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 300mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Supply Current | 1uA |
| Type | Reset Timer |
| Watchdog Timer | No |
| Weight | 0.000744oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SR1LARU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.