
IC RFID TRANSP 13.56MHZ ADH ANT
Sign in to ask questions about the Stmicroelectronics SRIX4K-A3S/1GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SRIX4K-A3S/1GE technical specifications.
| Package/Case | DIE |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Length | 38mm |
| Material | Copper |
| Max Operating Temperature | 85°C |
| Memory Size | 8B |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SRIX4K-A3S/1GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
