
The SRIX4K-A4S/1GE is a 13.56MHz RF IC with 8B of memory, manufactured by Stmicroelectronics. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The IC is packaged in a tape and reel format with a quantity of 691 units per reel. It is made of copper and is lead free. The IC measures 15mm in length and width.
Sign in to ask questions about the Stmicroelectronics SRIX4K-A4S/1GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SRIX4K-A4S/1GE technical specifications.
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Copper |
| Max Operating Temperature | 85°C |
| Memory Size | 8B |
| Min Operating Temperature | -20°C |
| Package Quantity | 691 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics SRIX4K-A4S/1GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.