
Stmicroelectronics SRK2000D technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 35mA |
| Output Current | 3.5A |
| Output Voltage | 11.9V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SRK2000 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SRK2000D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.