The ST-6126ABB is a 240-pin BGA System on Chip (SoC) from Stmicroelectronics. It features a plastic ball grid array package with a pin pitch of 0.8mm, suitable for surface mount applications. The device is designed for use in a variety of applications, including those requiring high-density interconnects. Operating temperature range is not specified.
Stmicroelectronics ST-6126ABB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics ST-6126ABB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.