
The ST-9150BUC is a microcontroller packaged in a Fine Pitch Ball Grid Array (FBGA) with 620 pins. It is designed for surface mount applications and is used in digital TV decoders. The package is made of plastic and measures 27mm in length and width. The microcontroller is manufactured by STmicroelectronics.
Stmicroelectronics ST-9150BUC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 620 |
| PCB | 620 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Application | Digital TV decoder |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ST-9150BUC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.