
The ST-9160ZUA is a microcontroller packaged in a Fine Pitch Ball Grid Array with 620 pins. It is designed for surface mount applications and is made of plastic. The package measures 27mm in length and width. The microcontroller is suitable for use in a variety of electronic systems.
Stmicroelectronics ST-9160ZUA technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 620 |
| PCB | 620 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ST-9160ZUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.