
The ST-LINK is a 5V USB interface IC based on the ARM core architecture. It operates within a temperature range of 0°C to 50°C. The device is packaged in bulk and is not radiation hardened. The ST-LINK is a lead-free component and does not comply with Reach SVHC regulations.
Sign in to ask questions about the Stmicroelectronics ST-LINK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST-LINK technical specifications.
| Core Architecture | ARM |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ST-LINK |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST-LINK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
