
ARM Cortex-M microcontroller debugger and programmer supporting JTAG and SWD interfaces. Features USB connectivity for programming and debugging, with an 8-bit data bus width. Operates at a 5V supply voltage and is RoHS compliant. This evaluation kit facilitates development and prototyping.
Stmicroelectronics ST-LINK/V2 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST-LINK/V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
