
USB interface debugger/programmer for STM8 and STM32 microcontrollers. Supports JTAG and SWD protocols for in-circuit debugging and programming. Compatible with ST Visual Develop and ST Visual Program IDEs. Features a maximum operating supply voltage of 5 VDC.
Stmicroelectronics ST-LINK/V2-ISOL technical specifications.
| Type | Debugger/Programmer |
| Supported Device | STM8/STM32 |
| Supported Device Technology | Microcontroller |
| IDE | ST Visual Develop/ST Visual Program |
| PC Interface Type | USB |
| Max Operating Supply Voltage | 5(Typ)VDC |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Schedule B | 8471809000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ST-LINK/V2-ISOL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.