
IC MCU 16BIT 256KB FLASH 144QFP
Sign in to ask questions about the Stmicroelectronics ST10F269-DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST10F269-DP technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Oscillator Type | Internal |
| Package Quantity | 240 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F269-DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
