
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, 28 X 28 MM, PLASTIC, QFP-144
Sign in to ask questions about the Stmicroelectronics ST10F269-DPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST10F269-DPR technical specifications.
| Data Bus Width | 16b |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Oscillator Type | Internal |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F269-DPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
