16-bit microcontroller featuring 256KB FLASH memory and 12KB RAM. Operates at up to 40MHz with a 16-bit data bus width. Includes CAN, USART, UART, and EBI/EMI interfaces. Offers 111 programmable I/Os, 5 timers/counters, and peripherals like POR, PWM, and WDT. Packaged in PQFP for surface mounting, with an operating voltage range of 4.5V to 5.5V.
Sign in to ask questions about the Stmicroelectronics ST10F269Z2Q6/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST10F269Z2Q6/TR technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | CAN, USART, UART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Series | ST10 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F269Z2Q6/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
