
16-bit microcontroller featuring a 40MHz maximum frequency and 256KB FLASH memory. This surface mount device, housed in a TQFP package, offers 111 I/O pins and supports CAN, USART, UART, and EBI/EMI interfaces. It operates with a 4.5V to 5.5V supply voltage, includes 12KB of RAM, and is equipped with 5 timers/counters and peripherals like POR, PWM, and WDT.
Stmicroelectronics ST10F269Z2T6 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | CAN, USART, UART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| RoHS | Compliant |
No datasheet is available for this part.
