
16-bit MCU with 256 Kbyte Flash memory and 20 Kbyte RAM
Sign in to ask questions about the Stmicroelectronics ST10F272M-4T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST10F272M-4T3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, UART, USART, EBI/EMI, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F272M-4T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
