
16-bit microcontroller (MCU) featuring 256KB Flash memory and 20KB RAM. Operates at up to 40MHz with a 16-bit data bus. Offers extensive connectivity including I2C, UART, USART, EBI/EMI, and CAN interfaces. Supports a wide operating temperature range from -40°C to 125°C and a supply voltage of 4.5V to 5.5V. Includes 111 programmable I/Os, 10 timers/counters, and peripherals like POR, PWM, and WDT. Packaged in LQFP for surface mounting, supplied on tape and reel.
Stmicroelectronics ST10F272M-4TR3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, UART, USART, EBI/EMI, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F272M-4TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
