
The ST10F273M-4QR3 is a 28-pin QFP microcontroller from STmicroelectronics. It operates at a frequency of 40MHz and features 16-bit data bus width. The device has 512KB of FLASH memory and 36KB of RAM. It supports various interfaces including I2C, UART, USART, EBI/EMI, and CAN. The microcontroller is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is suitable for surface mount applications.
Stmicroelectronics ST10F273M-4QR3 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, UART, USART, EBI/EMI, CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| RoHS | Compliant |
No datasheet is available for this part.
