The ST10F273MR-4TX3 is a 16-bit quad-SPI microcontroller from Stmicroelectronics. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum speed of 40MHz. The device features 123 I/O lines and supports PWM channels and ADC. It is packaged in a 144-pin LFQFP and is suitable for various microcontroller applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 123 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |