Stmicroelectronics ST10F275-6C3 technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 111 |
| Oscillator Type | Internal |
| Packaging | Bulk |
| Peripherals | POR, PWM, WDT |
| Series | ST10 |
| RoHS | Compliant |
No datasheet is available for this part.