
The ST10F276 is a 16-bit microcontroller with 832KB of FLASH memory and 111 I/Os. It features an internal oscillator and supports various interfaces, including I2C, UART, USART, and EBI/EMI. The device operates over a temperature range of -40°C to 125°C and is available in a 144-pin LQFP package. The ST10F276 is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics ST10F276-4T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST10F276-4T3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 832KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F276-4T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
