
The ST10F276-4TR3 is a 16-bit microcontroller from STmicroelectronics, featuring a 48MHz operating frequency and 832KB of FLASH memory. It also includes 68KB of RAM and supports various interfaces such as I2C, UART, USART, and CAN. The device is packaged in a LQFP144 and is designed to operate within a temperature range of -40°C to 125°C. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics ST10F276-4TR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST10F276-4TR3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, UART, USART, EBI/EMI, CAN |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 832KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F276-4TR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
