
16-bit microcontroller featuring 832KB Flash memory and 68KB RAM. Operates at up to 64MHz with an internal oscillator, supporting I2C, UART, USART, EBI/EMI, and CAN interfaces. Designed for surface mounting in a PQFP package, it offers 111 programmable I/Os and includes peripherals like POR, PWM, and a watchdog timer. This component functions within a 4.5V to 5.5V supply voltage range, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics ST10F276-6QR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST10F276-6QR3 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 64MHz |
| Interface | I2C, UART, USART, EBI/EMI, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 832KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, ST10 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F276-6QR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
