16-bit microcontroller featuring a MAC unit, 512KB FLASH memory, and 68KB RAM. Operates at up to 64MHz with a 16-bit data bus. Offers 24 ADC channels, 111 I/Os, 8 PWM channels, and 5 timers/counters. Supports I2C, UART, USART, EBI/EMI, and CAN interfaces. Packaged in PQFP for surface mounting, with an operating voltage range of 4.5V to 5.5V and an operating temperature range of -40°C to 125°C.
Stmicroelectronics ST10F276Z5Q3 technical specifications.
| Access Time | 64us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 64MHz |
| Height | 3.67mm |
| Interface | I2C, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I/Os | 111 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 111 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 68KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST10 |
| Watchdog Timer | Yes |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F276Z5Q3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
