16-bit Microcontrollers - MCU 16-bit MCU MAC Unit 832 Kb Flash Memory
Sign in to ask questions about the Stmicroelectronics ST10F296MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST10F296MTR technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 832KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 143 |
| Oscillator Type | Internal |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F296MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.