
16-bit ROMless Microcontroller (MCU) featuring a 16-bit data bus and operating at up to 25MHz. This surface-mount device, housed in a PQFP package, offers 111 programmable I/Os and includes 5 timers/counters. Connectivity is supported via CAN, USART, UART, and EBI/EMI interfaces. It operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and boasts 4KB of RAM. Peripherals include POR, PWM, and a watchdog timer, with an internal oscillator. Operating temperature range is -40°C to 125°C.
Stmicroelectronics ST10R167-Q3/TR technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | CAN, USART, UART, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | ST10 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10R167-Q3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
