
16-bit microcontroller operating at 50MHz, featuring 1KB RAM and ROMless memory. This surface mount device offers 77 programmable I/O lines, 5 timers/counters, and integrated peripherals including POR, PWM, and WDT. Interfaces supported are SSP, USART, UART, and EBI/EMI. Packaged in a 100-pin TQFP with a 14mm square body, it operates from 0°C to 70°C with a 3.3V supply.
Sign in to ask questions about the Stmicroelectronics ST10R172LT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST10R172LT1 technical specifications.
| Access Time | 50us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Interface | SSP, USART, UART, EBI/EMI |
| JESD-30 Code | S-PQFP-G100 |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/O Lines | 77 |
| Number of I/Os | 77 |
| Number of Programmable I/O | 77 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Quantity | 90 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10R172LT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
