
Interface - Specialized Parallel Port Term
Sign in to ask questions about the Stmicroelectronics ST1284-03A8RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1284-03A8RL technical specifications.
| Package/Case | QSOP |
| Depth | 3.98mm |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 17 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ST1284 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1284-03A8RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.