
High voltage fast-switching NPN power transistor, SOT-32 package. Features 400V Collector Emitter Breakdown Voltage (VCEO) and 1.5A Max Collector Current. Offers 40W Max Power Dissipation and a wide operating temperature range of -40°C to 150°C. Through-hole mount, RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ST13003-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST13003-K technical specifications.
| Package/Case | SOT-32 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 9V |
| Height | 11.05mm |
| hFE Min | 8 |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST13003-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
