![3.3V POWERED, 15KV ESD PROTECTED TRANSMIT AT UP TO 12MBPS TRUE RS-485/RS422 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE](https://static.datasheets.com/image/14805254-stmicroelectronics-st1480acn-image.jpg)
Stmicroelectronics ST1480ACN technical specifications.
| Package/Case | DIP |
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 30uV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1480ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.