
Switch ICs - Various Advanced Logic Signal Switch
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST16C32245TBR-E technical specifications.
| Package/Case | BGA |
| Direction | Bidirectional |
| High Level Output Current | -8mA |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 14 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ST16C32245 |
| Technology | CMOS |
| RoHS | Compliant |
